



5177985-1 | |
|---|---|
DigiKey Part Number | A99189TR-ND - Tape & Reel (TR) A99189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5177985-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177985-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5179160-1 | TE Connectivity AMP Connectors | 900 | A118161TR-ND | RM10.36220 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.35000 | RM11.35 |
| 10 | RM9.62500 | RM96.25 |
| 25 | RM9.02280 | RM225.57 |
| 50 | RM8.59080 | RM429.54 |
| 100 | RM8.18020 | RM818.02 |
| 250 | RM7.66788 | RM1,916.97 |
| 500 | RM7.30192 | RM3,650.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.09259 | RM7,092.59 |
| 2,000 | RM6.75431 | RM13,508.62 |
| 3,000 | RM6.56401 | RM19,692.03 |
| 5,000 | RM6.33190 | RM31,659.50 |
| Unit Price without VAT: | RM11.35000 |
|---|---|
| Unit Price with VAT: | RM12.48500 |












