
5179160-1 | |
|---|---|
DigiKey Part Number | A118161TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5179160-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5179160-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5177985-1 | TE Connectivity AMP Connectors | 3,038 | A99189CT-ND | RM11.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | RM9.50180 | RM34,206.48 |
| Unit Price without VAT: | RM9.50180 |
|---|---|
| Unit Price with VAT: | RM10.45198 |


