5414088-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,842
Unit Price: RM33.68700
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,616
Unit Price: RM33.01720
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Through Hole Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5414088-1

DigiKey Part Number
A32409-ND
Manufacturer
Manufacturer Product Number
5414088-1
Description
CONN BNC RCPT STR 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
5414088-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Press-Fit
Shield Termination
Press-Fit
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,616 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,616In Stock
Ships from WEC