Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

650987-5 | |
|---|---|
DigiKey Part Number | A101993-ND |
Manufacturer | |
Manufacturer Product Number | 650987-5 |
Description | CONN DIN PLUG 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650987-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Ground Plate |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polymer Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5650987-5 | TE Connectivity AMP Connectors | 0 | 5650987-5-ND | RM91.88435 | Direct |
| 86093967113745E1LF | Amphenol CS (FCI) | 0 | 86093967113745E1LF-ND | RM14.35052 | Similar |
| 86093967113765E1LF | Amphenol CS (FCI) | 0 | 86093967113765E1LF-ND | RM24.78000 | Similar |
| 86093967113785E1LF | Amphenol CS (FCI) | 0 | 86093967113785E1LF-ND | RM54.64112 | Similar |
| 86093967113785ELF | Amphenol CS (FCI) | 259 | 609-5411-ND | RM79.63000 | Similar |
























