
66461-6 | |
|---|---|
DigiKey Part Number | 66461-6-ND |
Manufacturer | |
Manufacturer Product Number | 66461-6 |
Description | CONN SOCKET GOLD WIRE WRAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66461-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.05000 | RM15.05 |
| 10 | RM12.77300 | RM127.73 |
| 25 | RM11.97120 | RM299.28 |
| 50 | RM11.40000 | RM570.00 |
| 100 | RM10.85510 | RM1,085.51 |
| 250 | RM10.17544 | RM2,543.86 |
| 500 | RM9.68980 | RM4,844.90 |
| 1,000 | RM9.22752 | RM9,227.52 |
| 3,000 | RM8.53996 | RM25,619.88 |
| Unit Price without VAT: | RM15.05000 |
|---|---|
| Unit Price with VAT: | RM16.55500 |















