
7-1103640-1 | |
|---|---|
DigiKey Part Number | A106861-ND |
Manufacturer | |
Manufacturer Product Number | 7-1103640-1 |
Description | INSERT MALE 24POS+1GND CLAMP |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Tension Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | 8 | |
Termination Style | Tension Clamp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |







