Similar
Similar
Similar
Similar

7-1437532-1 | |
|---|---|
DigiKey Part Number | 7-1437532-1-ND |
Manufacturer | |
Manufacturer Product Number | 7-1437532-1 |
Description | CONN IC DIP SOCKET 36POS GOLD |
Customer Reference | |
Detailed Description | 36 (2 x 18) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 36 (2 x 18) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 25.0µin (0.63µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 25.0µin (0.63µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - | |
Base Product Number |



