
747951-1 | |
|---|---|
DigiKey Part Number | A23487-ND |
Manufacturer | |
Manufacturer Product Number | 747951-1 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Bulk | Features Backshell, Shielded |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |








