Direct

794608-2 | |
|---|---|
DigiKey Part Number | A123051TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 794608-2 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
















