Parametric Equivalent
Parametric Equivalent

8-55855-2 | |
|---|---|
DigiKey Part Number | A09074-ND |
Manufacturer | |
Manufacturer Product Number | 8-55855-2 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.478" (37.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.190" (4.83mm) | |
Material - Insulation | Polyolefin | |
Base Product Number |





