2 Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

826883-1

DigiKey Part Number
826883-1-ND
Manufacturer
Manufacturer Product Number
826883-1
Description
CONN PLUG HSNG MALE 2POS INLINE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
826883-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Detent Lock
Series
Orientation
Keyed
Packaging
Bulk
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Part Status
Active
Housing Color
Black
Connector Type
Plug Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
2
Contact Shape
Circular
Contact Type
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,435
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.08000RM8.08
10RM6.87500RM68.75
25RM6.44440RM161.11
50RM6.13540RM306.77
100RM5.84220RM584.22
250RM5.47612RM1,369.03
500RM5.21466RM2,607.33
1,500RM4.82587RM7,238.81
3,000RM4.59566RM13,786.98
Manufacturers Standard Package
Unit Price without VAT:RM8.08000
Unit Price with VAT:RM8.88800