
926982-1 | |
|---|---|
DigiKey Part Number | 926982-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 926982-1 |
Description | CONN PIN 13-17AWG TIN CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 13-17 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 926982-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 13-17 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147,000 | RM0.81794 | RM120,237.18 |
| Unit Price without VAT: | RM0.81794 |
|---|---|
| Unit Price with VAT: | RM0.89973 |


