928247-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.39404
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,319
Unit Price: RM3.27000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.35352
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 827
Unit Price: RM3.27000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.75588
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,757
Unit Price: RM6.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM2.37279
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.54198
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.60926
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.92985
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: RM0.57567
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: RM0.54302
Datasheet
4 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928247-4

DigiKey Part Number
A114618-ND
Manufacturer
Manufacturer Product Number
928247-4
Description
CONN RCPT HSG 4POS 5.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
928247-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 110°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
60,000RM1.29854RM77,912.40
Unit Price without VAT:RM1.29854
Unit Price with VAT:RM1.42839