


A1AXB-1636G | |
|---|---|
DigiKey Part Number | A1AXB-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-1636G |
Description | IDC CABLE- ASC16B/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.66000 | RM26.66 |
| 10 | RM22.08400 | RM220.84 |
| 25 | RM20.49120 | RM512.28 |
| 50 | RM19.36600 | RM968.30 |
| 100 | RM18.30470 | RM1,830.47 |
| 250 | RM16.99304 | RM4,248.26 |
| 500 | RM16.06670 | RM8,033.35 |
| 1,000 | RM15.19352 | RM15,193.52 |
| 2,500 | RM14.43207 | RM36,080.17 |
| Unit Price without VAT: | RM26.66000 |
|---|---|
| Unit Price with VAT: | RM29.32600 |


