


A1AXB-1636M | |
|---|---|
DigiKey Part Number | A1AXB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-1636M |
Description | IDC CABLE- ASC16B/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.36000 | RM31.36 |
| 10 | RM25.99500 | RM259.95 |
| 25 | RM24.12360 | RM603.09 |
| 50 | RM22.79860 | RM1,139.93 |
| 100 | RM21.54960 | RM2,154.96 |
| 250 | RM20.00660 | RM5,001.65 |
| 500 | RM18.91670 | RM9,458.35 |
| 1,000 | RM17.88967 | RM17,889.67 |
| Unit Price without VAT: | RM31.36000 |
|---|---|
| Unit Price with VAT: | RM34.49600 |


