



T2020001002-000 | |
|---|---|
DigiKey Part Number | A125417-ND |
Manufacturer | |
Manufacturer Product Number | T2020001002-000 |
Description | CDM-0.3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2020001002-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.53000 | RM2.53 |
| 10 | RM2.14000 | RM21.40 |
| 25 | RM2.00400 | RM50.10 |
| 50 | RM1.90880 | RM95.44 |
| 100 | RM1.81730 | RM181.73 |
| 300 | RM1.68147 | RM504.44 |
| 500 | RM1.62194 | RM810.97 |
| 1,000 | RM1.54446 | RM1,544.46 |
| 2,500 | RM1.44772 | RM3,619.30 |
| Unit Price without VAT: | RM2.53000 |
|---|---|
| Unit Price with VAT: | RM2.78300 |



