T2020001005-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T2020001005-000
T2020001005-000
T2020001005-000

T2020001005-000

DigiKey Part Number
A125418-ND
Manufacturer
Manufacturer Product Number
T2020001005-000
Description
CDM-0.5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 20 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
T2020001005-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM2.61000RM2.61
10RM2.23700RM22.37
25RM2.09680RM52.42
50RM1.99560RM99.78
100RM1.90030RM190.03
300RM1.75817RM527.45
500RM1.69594RM847.97
1,000RM1.61491RM1,614.91
2,500RM1.51376RM3,784.40
Manufacturers Standard Package
Unit Price without VAT:RM2.61000
Unit Price with VAT:RM2.87100