



T2020001010-000 | |
|---|---|
DigiKey Part Number | A125420-ND |
Manufacturer | |
Manufacturer Product Number | T2020001010-000 |
Description | CDM-1.0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2020001010-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.61000 | RM2.61 |
| 10 | RM2.23700 | RM22.37 |
| 25 | RM2.09680 | RM52.42 |
| 50 | RM1.99560 | RM99.78 |
| 100 | RM1.90030 | RM190.03 |
| 300 | RM1.75817 | RM527.45 |
| 500 | RM1.69594 | RM847.97 |
| 1,000 | RM1.61491 | RM1,614.91 |
| 2,500 | RM1.51376 | RM3,784.40 |
| Unit Price without VAT: | RM2.61000 |
|---|---|
| Unit Price with VAT: | RM2.87100 |




