6 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Gray
DT06-6S-EP04
Taking Commercial Drone Reliability to New Heights

DT06-6S-EP04

DigiKey Part Number
DT06-6S-EP04-ND
Manufacturer
Manufacturer Product Number
DT06-6S-EP04
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-6S-EP04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Blocked Gasket, IP68, IP6K9K
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM13.95000RM13.95
10RM11.85500RM118.55
25RM11.11240RM277.81
50RM10.58040RM529.02
100RM10.07540RM1,007.54
250RM9.44432RM2,361.08
500RM8.99352RM4,496.76
1,000RM8.56450RM8,564.50
2,500RM8.02876RM20,071.90
Manufacturers Standard Package
Unit Price without VAT:RM13.95000
Unit Price with VAT:RM15.34500