Image for DT06-6S-P012T120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-6S-P012T120

DigiKey Part Number
1734-DT06-6S-P012T120-ND
Manufacturer
Manufacturer Product Number
DT06-6S-P012T120
Description
ASSMB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
Enhanced Seal, IP68, IP6K9K
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM111.90390RM11,190.39
Manufacturers Standard Package
Unit Price without VAT:RM111.90390
Unit Price with VAT:RM123.09429