Parametric Equivalent



1SNK706411R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK706411R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK706411R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK706411R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 16 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | LED Indicator | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM31.67264 | RM15,836.32 |
| Unit Price without VAT: | RM31.67264 |
|---|---|
| Unit Price with VAT: | RM34.83990 |


