
CPF0603B36KE1 | |
|---|---|
DigiKey Part Number | A103090TR-ND - Tape & Reel (TR) A103090CT-ND - Cut Tape (CT) A103090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B36KE1 |
Description | RES SMD 36K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B36KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB363V | Panasonic Industry | 14,344 | P36KDBCT-ND | RM0.39000 | Upgrade |
| ERA-3APB363V | Panasonic Industry | 2,416 | P36KAYCT-ND | RM1.06000 | Upgrade |
| ERA-3ARB363V | Panasonic Industry | 6,690 | P36KBDCT-ND | RM1.58000 | Upgrade |
| ERA-3ARW363V | Panasonic Industry | 3,318 | P36KBECT-ND | RM1.97000 | Upgrade |
| RG1608P-363-B-T5 | Susumu | 11,523 | RG16P36.0KBCT-ND | RM0.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.79200 | RM7.92 |
| 25 | RM0.73440 | RM18.36 |
| 50 | RM0.69340 | RM34.67 |
| 100 | RM0.65560 | RM65.56 |
| 250 | RM0.60928 | RM152.32 |
| 500 | RM0.57768 | RM288.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.54908 | RM549.08 |
| 2,000 | RM0.52333 | RM1,046.66 |
| 3,000 | RM0.50955 | RM1,528.65 |
| 5,000 | RM0.49348 | RM2,467.40 |
| 7,000 | RM0.48365 | RM3,385.55 |
| 10,000 | RM0.47385 | RM4,738.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

