
CRGCQ1210F390K | |
|---|---|
DigiKey Part Number | A129902TR-ND - Tape & Reel (TR) A129902CT-ND - Cut Tape (CT) A129902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F390K |
Description | RES 390K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.49300 | RM4.93 |
| 25 | RM0.39400 | RM9.85 |
| 50 | RM0.33720 | RM16.86 |
| 100 | RM0.29270 | RM29.27 |
| 250 | RM0.24760 | RM61.90 |
| 500 | RM0.22174 | RM110.87 |
| 1,000 | RM0.20122 | RM201.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16842 | RM842.10 |
| 10,000 | RM0.15887 | RM1,588.70 |
| 15,000 | RM0.15421 | RM2,313.15 |
| 25,000 | RM0.14916 | RM3,729.00 |
| 35,000 | RM0.14627 | RM5,119.45 |
| 50,000 | RM0.14354 | RM7,177.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

