
CRGCQ1210F470R | |
|---|---|
DigiKey Part Number | A129867TR-ND - Tape & Reel (TR) A129867CT-ND - Cut Tape (CT) A129867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F470R |
Description | RES 470 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.46500 | RM4.65 |
| 25 | RM0.37200 | RM9.30 |
| 50 | RM0.31920 | RM15.96 |
| 100 | RM0.27660 | RM27.66 |
| 250 | RM0.23420 | RM58.55 |
| 500 | RM0.20976 | RM104.88 |
| 1,000 | RM0.19038 | RM190.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15937 | RM796.85 |
| 10,000 | RM0.15034 | RM1,503.40 |
| 15,000 | RM0.14594 | RM2,189.10 |
| 25,000 | RM0.14117 | RM3,529.25 |
| 35,000 | RM0.13939 | RM4,878.65 |
| 50,000 | RM0.13066 | RM6,533.00 |
| 60,000 | RM0.13046 | RM7,827.60 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

