
CRGCQ1210J220K | |
|---|---|
DigiKey Part Number | A130234TR-ND - Tape & Reel (TR) A130234CT-ND - Cut Tape (CT) A130234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J220K |
Description | RES 220K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.37400 | RM3.74 |
| 25 | RM0.29480 | RM7.37 |
| 50 | RM0.25060 | RM12.53 |
| 100 | RM0.21510 | RM21.51 |
| 250 | RM0.17996 | RM44.99 |
| 500 | RM0.15972 | RM79.86 |
| 1,000 | RM0.15476 | RM154.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11796 | RM589.80 |
| 10,000 | RM0.11049 | RM1,104.90 |
| 15,000 | RM0.10684 | RM1,602.60 |
| 25,000 | RM0.10290 | RM2,572.50 |
| 35,000 | RM0.10142 | RM3,549.70 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

