
CRGCQ1210J22K | |
|---|---|
DigiKey Part Number | A130228TR-ND - Tape & Reel (TR) A130228CT-ND - Cut Tape (CT) A130228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J22K |
Description | RES 22K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J22K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.37000 | RM3.70 |
| 25 | RM0.29160 | RM7.29 |
| 50 | RM0.24740 | RM12.37 |
| 100 | RM0.21240 | RM21.24 |
| 250 | RM0.17744 | RM44.36 |
| 500 | RM0.15728 | RM78.64 |
| 1,000 | RM0.14141 | RM141.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11601 | RM580.05 |
| 10,000 | RM0.10861 | RM1,086.10 |
| 15,000 | RM0.10501 | RM1,575.15 |
| 25,000 | RM0.10111 | RM2,527.75 |
| 35,000 | RM0.09887 | RM3,460.45 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

