220 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J220R

DigiKey Part Number
A126460TR-ND - Tape & Reel (TR)
A126460CT-ND - Cut Tape (CT)
A126460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH2512J220R
Description
RES 220 OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3521220RFTTE Connectivity Passive Product11,329A116016CT-NDRM2.76000Upgrade
CRM2512-FX-2200ELFBourns Inc.1,852118-CRM2512-FX-2200ELFCT-NDRM2.17000Upgrade
RHC2512FT220RStackpole Electronics Inc13,022RHC2512FT220RCT-NDRM3.66000Upgrade
In-Stock: 1,333
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.27700RM12.77
25RM1.07160RM26.79
50RM0.95260RM47.63
100RM0.85810RM85.81
250RM0.76248RM190.62
500RM0.70730RM353.65
1,000RM0.66346RM663.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.60079RM2,403.16
8,000RM0.57869RM4,629.52
12,000RM0.56791RM6,814.92
20,000RM0.55622RM11,124.40
28,000RM0.54953RM15,386.84
40,000RM0.54320RM21,728.00
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100