ES3W100RJTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 5,328
Unit Price: RM1.02000
Datasheet

Upgrade


Ohmite
In Stock: 3,276
Unit Price: RM12.25000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.53966
Datasheet

Similar


YAGEO
In Stock: 1
Unit Price: RM1.10000
Datasheet
Image for ES3W100RJTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3W100RJTR

DigiKey Part Number
ES3W100RJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3W100RJTR
Description
RES 100 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes