
RLP73K2BR24JTD | |
|---|---|
DigiKey Part Number | A109851TR-ND - Tape & Reel (TR) A109851CT-ND - Cut Tape (CT) A109851DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR24JTD |
Description | RES 0.24 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR24JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.87900 | RM8.79 |
| 25 | RM0.74240 | RM18.56 |
| 50 | RM0.65720 | RM32.86 |
| 100 | RM0.58470 | RM58.47 |
| 250 | RM0.50528 | RM126.32 |
| 500 | RM0.45546 | RM227.73 |
| 1,000 | RM0.41319 | RM413.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.33785 | RM1,689.25 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

