
RLP73N2BR056FTDF | |
|---|---|
DigiKey Part Number | A109639TR-ND - Tape & Reel (TR) A109639CT-ND - Cut Tape (CT) A109639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2BR056FTDF |
Description | RES 0.056 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2BR056FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.18300 | RM21.83 |
| 25 | RM1.86120 | RM46.53 |
| 50 | RM1.66040 | RM83.02 |
| 100 | RM1.48930 | RM148.93 |
| 250 | RM1.30224 | RM325.56 |
| 500 | RM1.18492 | RM592.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.08531 | RM1,085.31 |
| 2,000 | RM1.00062 | RM2,001.24 |
| 3,000 | RM0.95713 | RM2,871.39 |
| 5,000 | RM0.90793 | RM4,539.65 |
| 7,000 | RM0.87861 | RM6,150.27 |
| 10,000 | RM0.84996 | RM8,499.60 |
| 12,000 | RM0.83623 | RM10,034.76 |
| 24,000 | RM0.78907 | RM18,937.68 |
| 25,000 | RM0.78652 | RM19,663.00 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

