82 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A2FR082TD

DigiKey Part Number
1712-RLW73A2FR082TDTR-ND - Tape & Reel (TR)
1712-RLW73A2FR082TDCT-ND - Cut Tape (CT)
1712-RLW73A2FR082TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A2FR082TD
Description
RLW73 A2 1% R082 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,928
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.89000RM8.90
25RM0.75160RM18.79
50RM0.66660RM33.33
100RM0.59300RM59.30
250RM0.51252RM128.13
500RM0.46216RM231.08
1,000RM0.41929RM419.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.34298RM1,714.90
10,000RM0.31803RM3,180.30
15,000RM0.30521RM4,578.15
25,000RM0.29071RM7,267.75
35,000RM0.28207RM9,872.45
50,000RM0.27363RM13,681.50
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800