
605262-1 | |
|---|---|
DigiKey Part Number | A114084-ND |
Manufacturer | |
Manufacturer Product Number | 605262-1 |
Description | TAPE ELECTRICAL BLACK 1"X3.3YDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Black 1.00" (25.40mm) X 10' (3.0m) 3.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | Rubber | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 10' (3.0m) 3.3 yds | |
Color | Black | |
Usage | Insulating | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM93.12260 | RM4,656.13 |
| Unit Price without VAT: | RM93.12260 |
|---|---|
| Unit Price with VAT: | RM102.43486 |



