
605262-2 | |
|---|---|
DigiKey Part Number | A114085-ND |
Manufacturer | |
Manufacturer Product Number | 605262-2 |
Description | TAPE ELECTRICAL BLACK 2"X10YDS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Black 2.00" (50.80mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | Rubber | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | Insulating | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM722.48000 | RM722.48 |
| 10 | RM563.27800 | RM5,632.78 |
| 25 | RM513.69720 | RM12,842.43 |
| 50 | RM480.46100 | RM24,023.05 |
| Unit Price without VAT: | RM722.48000 |
|---|---|
| Unit Price with VAT: | RM794.72800 |


