
X2-8.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X2-8.0-0-FSP-SM-50-ND |
Manufacturer | |
Manufacturer Product Number | X2-8.0-0-FSP-SM |
Description | HEATSHRINK TUBING 1=50M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.339" (8.61mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.339" (8.61mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM198.96000 | RM198.96 |
| 2 | RM182.95000 | RM365.90 |
| 3 | RM174.21333 | RM522.64 |
| 5 | RM163.79600 | RM818.98 |
| 7 | RM157.27143 | RM1,100.90 |
| 10 | RM150.64500 | RM1,506.45 |
| 25 | RM134.87240 | RM3,371.81 |
| 50 | RM131.00100 | RM6,550.05 |
| Unit Price without VAT: | RM198.96000 |
|---|---|
| Unit Price with VAT: | RM218.85600 |
Other Suppliers on DigiKey


