Image for ER6729-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER6729-000

DigiKey Part Number
484-ER6729-000-ND
Manufacturer
Manufacturer Product Number
ER6729-000
Description
D-436-82CS9376
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.050" (1.27mm), 0.080" (2.03mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Type
Wire to Wire
Diameter
0.050" (1.27mm), 0.080" (2.03mm)
Length
1.100" (27.94mm)
Color
Transparent - Blue
Features
Immersion Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1,100RM14.74524RM16,219.76
Unit Price without VAT:RM14.74524
Unit Price with VAT:RM16.21976