
HFT5000-25/12-0-460MM | |
|---|---|
DigiKey Part Number | HFT5000-25/12-0-460MM-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-25/12-0-460MM |
Description | HEATSHRINK FAB 2:1 0.90" 460MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 0.90" (22.9mm) x 18.110" (460.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 18.110" (460.00mm) | |
Diameter - Inner, Recovered | 0.47" (11.9mm) | |
Diameter - Inner, Supplied | 0.90" (22.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.93668 | RM1,234.17 |
| Unit Price without VAT: | RM4.93668 |
|---|---|
| Unit Price with VAT: | RM5.43035 |






