SCL-1/2-0-STK is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Panduit Corp
In Stock: 4
Unit Price: RM83.02000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM30.38808
Datasheet
Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL-1/2-0-STK

DigiKey Part Number
SCL-1/2-0-STK-ND
Manufacturer
Manufacturer Product Number
SCL-1/2-0-STK
Description
HEATSHRINK 1/2" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.195" (4.95mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
125RM30.14696RM3,768.37
Unit Price without VAT:RM30.14696
Unit Price with VAT:RM33.16166
Alternate Color
HEATSHRINK 1/2" X 4' BLUE
In-Stock: 0
Unit Price: RM6.64482
HEATSHRINK 1/2" X 4' RED
In-Stock: 0
Unit Price: