Heat Shrink Tubing, Flexible 0.532" (13.51mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-13.0-0-FSP-SM

DigiKey Part Number
484-V2-13.0-0-FSP-SM-DS-ND
Manufacturer
Manufacturer Product Number
V2-13.0-0-FSP-SM
Description
HEATSHRINK 0.531" BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.532" (13.51mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.532" (13.51mm)
Inner Diameter - Recovered
0.256" (6.50mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
-
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
64°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Spool Size
164.0' (50.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM16.00000RM16.00
5RM13.17600RM65.88
10RM12.11900RM121.19
20RM11.14650RM222.93
50RM9.97840RM498.92
100RM9.34610RM934.61
Manufacturers Standard Package
Unit Price without VAT:RM16.00000
Unit Price with VAT:RM17.60000
Alternate Length
HEATSHRINK 0.531" BLACK
In-Stock: 1400
Unit Price: RM7.25660