
V2-13.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | V2-13.0-50-ND |
Manufacturer | |
Manufacturer Product Number | V2-13.0-0-FSP-SM |
Description | HEATSHRINK 0.531" BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.531" (13.49mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.531" (13.49mm) | |
Inner Diameter - Recovered | 0.256" (6.50mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM7.25660 | RM362.83 |
| 100 | RM6.67400 | RM667.40 |
| 150 | RM6.58713 | RM988.07 |
| Unit Price without VAT: | RM7.25660 |
|---|---|
| Unit Price with VAT: | RM7.98226 |


