VERSAFIT-1/2-0-FSP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: RM0.00000
Datasheet
Heat Shrink Tubing, Flexible 0.540" (13.72mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/2-0-FSP

DigiKey Part Number
VERSAFIT-1/2-0-FSP-01-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/2-0-FSP
Description
HEAT SHRINK TUBING BLACK 1=1FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.540" (13.72mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.540" (13.72mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 0.54" X 90M BLACK
In-Stock: 0
Unit Price: RM503.25500
HEAT SHRINK TUBING BLACK 1=5FT
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING BLACK 1=25FT
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING BLACK 1=50FT
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING BLACK 1=100FT
In-Stock: 0
Unit Price: