
VERSAFIT-1/2-0-FSP | |
|---|---|
DigiKey Part Number | VERSAFIT-1/2-0-FSP-05-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/2-0-FSP |
Description | HEAT SHRINK TUBING BLACK 1=5FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.540" (13.72mm) 2 to 1 Black 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 5.00' (1.52m) | |
Inner Diameter - Supplied | 0.540" (13.72mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |







