Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB5355-000 | |
|---|---|
DigiKey Part Number | 1111-CB5355-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5355-000 |
Description | HEAT SHRINK TUBING AND SLEEVES |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.120" (3.05mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, No Markings, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.100" (27.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192700033 | Molex | 0 | 0192700033-ND | RM14.40083 | Parametric Equivalent |
| CB5351-000 | TE Connectivity Raychem Cable Protection | 0 | CB5351-000-ND | RM127.54567 | Parametric Equivalent |
| CB5354-000 | TE Connectivity Raychem Cable Protection | 0 | CB5354-000-ND | RM126.94217 | Parametric Equivalent |
| CB5355-000 | WEC | 192 | 2266-CB5355-000-ND | RM92.67000 | Parametric Equivalent |
| HST1.1-48-5-2Y | Panduit Corp | 4 | 298-13386-ND | RM204.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | RM129.71500 | RM518.86 |
| Unit Price without VAT: | RM129.71500 |
|---|---|
| Unit Price with VAT: | RM142.68650 |


