EDSP04SGLNNTR04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM8.87834

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: RM8.84130

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 804
Unit Price: RM14.07000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1,294
Unit Price: RM14.07000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 957
Unit Price: RM13.75000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: RM8.49624
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: RM8.58297
Datasheet
New Product
Image for EDSP04SGLNNTR04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSP04SGLNNTR04

DigiKey Part Number
1111-EDSP04SGLNNTR04TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDSP04SGLNNTR04
Description
E STACK PIANO 4P G LONG T&R PD O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.197" (5.00mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polyamide (PA), Nylon
Length
0.396" (10.06mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400RM8.87834RM12,429.68
Unit Price without VAT:RM8.87834
Unit Price with VAT:RM9.76617