TR1/6125TD5-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM4.53000
Datasheet

Direct


Littelfuse Inc.
In Stock: 10,844
Unit Price: RM12.29000
Datasheet

Direct


Littelfuse Inc.
In Stock: 19,103
Unit Price: RM11.78000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5,962
Unit Price: RM9.97000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5,323
Unit Price: RM11.78000
Datasheet

Direct


Littelfuse Inc.
In Stock: 9,031
Unit Price: RM9.77000
Datasheet

Direct


Littelfuse Inc.
In Stock: 7,287
Unit Price: RM9.77000
Datasheet
5 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR1/6125TD5-R

DigiKey Part Number
283-TR1/6125TD5-RTR-ND - Tape & Reel (TR)
283-TR1/6125TD5-RCT-ND - Cut Tape (CT)
283-TR1/6125TD5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1/6125TD5-R
Description
FUSE BRD MNT 5A 125VAC 60VDC SMD
Customer Reference
Detailed Description
5 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
34.4
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
DC Cold Resistance
0.0133 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21,000In Stock
Ships from WEC