



30-00372 | |
|---|---|
DigiKey Part Number | 839-30-00372-ND |
Manufacturer | |
Manufacturer Product Number | 30-00372 |
Description | CABLE 3COND 22AWG WHITE 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,303.39000 | RM1,303.39 |
| 2 | RM1,239.52500 | RM2,479.05 |
| 3 | RM1,203.38000 | RM3,610.14 |
| 5 | RM1,159.07000 | RM5,795.35 |
| 7 | RM1,150.03000 | RM8,050.21 |
| Unit Price without VAT: | RM1,303.39000 |
|---|---|
| Unit Price with VAT: | RM1,433.72900 |






