3 Conductor Multi-Conductor Cable White 22 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable White 22 AWG 98.43' (30.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00372

DigiKey Part Number
T1277-30-ND
Manufacturer
Manufacturer Product Number
30-00372
Description
CABLE 3COND 22AWG WHITE 30M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 22 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
17/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM257.95000RM257.95
5RM211.06600RM1,055.33
10RM164.16400RM1,641.64
Manufacturers Standard Package
Unit Price without VAT:RM257.95000
Unit Price with VAT:RM283.74500
Alternate Length
CABLE 3COND 22AWG WHITE 1000'
In-Stock: 13
Unit Price: RM1,303.39000
CABLE 3COND 22AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 3COND 22AWG WHITE 5M
In-Stock: 19
Unit Price: RM44.25000
CABLE 3COND 22AWG WHITE 1M
In-Stock: 41
Unit Price: RM9.65000
CABLE 3COND 22AWG WHITE METER
In-Stock: 310
Unit Price: RM10.17000