18 AWG Hook-Up Wire 19/0.0093" Orange 300V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02547

DigiKey Part Number
839-30-02547-DS-ND
Manufacturer
Manufacturer Product Number
30-02547
Description
HOOK-UP STRND 18AWG ORANGE METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0093" Orange 300V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0093"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Meters in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM10.64000RM10.64
5RM9.49600RM47.48
10RM9.04600RM90.46
25RM8.47720RM211.93
50RM8.06840RM403.42
100RM7.67710RM767.71
Manufacturers Standard Package
Unit Price without VAT:RM10.64000
Unit Price with VAT:RM11.70400
Alternate Length
HOOK-UP STRND 18AWG ORNG 1000.7'
In-Stock: 8
Unit Price: RM1,541.21000
HOOK-UP STRND 18AWG ORNG 16.40'
In-Stock: 27
Unit Price: RM52.13000
HOOK-UP STRND 18AWG ORNG 498.7'
In-Stock: 0
Unit Price: RM981.77000
HOOK-UP STRND 18AWG ORNG 98.43'
In-Stock: 0
Unit Price: RM305.11000
HOOK-UP STRND 18AWG ORANGE 3.28'
In-Stock: 34
Unit Price: RM11.19000