20 AWG Hook-Up Wire Solid Gray 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02080

DigiKey Part Number
839-30-02080-ND
839-30-02080-DS-ND
Manufacturer
Manufacturer Product Number
30-02080
Description
HOOK-UP SOLID 20AWG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire Solid Gray 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,076
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM6.93000RM6.93
5RM6.18600RM30.93
10RM5.89400RM58.94
25RM5.52400RM138.10
50RM5.25920RM262.96
100RM5.00500RM500.50
Spool
QuantityUnit PriceExt Price
305RM2.97633RM907.78
610RM2.83041RM1,726.55
915RM2.74784RM2,514.27
1,525RM2.64668RM4,036.19
2,135RM2.58167RM5,511.87
3,050RM2.51418RM7,668.25
7,625RM2.34715RM17,897.02
15,250RM2.26550RM34,548.88
Manufacturers Standard Package
Unit Price without VAT:RM6.93000
Unit Price with VAT:RM7.62300
Alternate Length
HOOK-UP SOLID 20AWG GRAY 3.28'
In-Stock: 113
Unit Price: RM7.21000
HOOK-UP SOLID 20AWG GRAY 498.7'
In-Stock: 2
Unit Price: RM893.40000
HOOK-UP SOLID 20AWG GRAY 16.40'
In-Stock: 21
Unit Price: RM32.15000
HOOK-UP SOLID 20AWG GRAY 98.43'
In-Stock: 7
Unit Price: RM185.42000