20 AWG Hook-Up Wire Solid Gray 600V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02080

DigiKey Part Number
839-30-02080-152-ND
Manufacturer
Manufacturer Product Number
30-02080
Description
HOOK-UP SOLID 20AWG GRAY 498.7'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Gray 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM893.40000RM893.40
Manufacturers Standard Package
Unit Price without VAT:RM893.40000
Unit Price with VAT:RM982.74000
Alternate Length
HOOK-UP SOLID 20AWG GRAY
In-Stock: 2076
Unit Price: RM6.93000
HOOK-UP SOLID 20AWG GRAY 3.28'
In-Stock: 113
Unit Price: RM7.21000
HOOK-UP SOLID 20AWG GRAY 16.40'
In-Stock: 21
Unit Price: RM32.15000
HOOK-UP SOLID 20AWG GRAY 98.43'
In-Stock: 7
Unit Price: RM185.42000