
30-02080 | |
|---|---|
DigiKey Part Number | 839-30-02080-ND 839-30-02080-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02080 |
Description | HOOK-UP SOLID 20AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire Solid Gray 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.93000 | RM6.93 |
| 5 | RM6.18600 | RM30.93 |
| 10 | RM5.89400 | RM58.94 |
| 25 | RM5.52400 | RM138.10 |
| 50 | RM5.25920 | RM262.96 |
| 100 | RM5.00500 | RM500.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | RM2.97633 | RM907.78 |
| 610 | RM2.83041 | RM1,726.55 |
| 915 | RM2.74784 | RM2,514.27 |
| 1,525 | RM2.64668 | RM4,036.19 |
| 2,135 | RM2.58167 | RM5,511.87 |
| 3,050 | RM2.51418 | RM7,668.25 |
| 7,625 | RM2.34715 | RM17,897.02 |
| 15,250 | RM2.26550 | RM34,548.88 |
| Unit Price without VAT: | RM6.93000 |
|---|---|
| Unit Price with VAT: | RM7.62300 |


